Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 250V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 275-9518
- Mfr. Part No.:
- 890273425007CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
Temporarily out of stock
- 1,040 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | €0.91 | €9.10 |
100 - 190 | €0.86 | €8.60 |
200 - 490 | €0.785 | €7.85 |
500 + | €0.71 | €7.10 |
*price indicative
- RS Stock No.:
- 275-9518
- Mfr. Part No.:
- 890273425007CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 1µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTBE | |
Dielectric | Metallised Polypropylene | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTBE | ||
Dielectric Metallised Polypropylene | ||
Related links
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole