Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 400V dc, ±10%, 150nF, Through Hole
- RS Stock No.:
- 275-9528
- Mfr. Part No.:
- 890283422005CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
Temporarily out of stock
- 1,930 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 190 | €0.435 | €4.35 |
200 - 490 | €0.41 | €4.10 |
500 - 990 | €0.373 | €3.73 |
1000 + | €0.311 | €3.11 |
*price indicative
- RS Stock No.:
- 275-9528
- Mfr. Part No.:
- 890283422005CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 150nF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTBE | |
Dielectric | Metallised Polypropylene | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150nF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTBE | ||
Dielectric Metallised Polypropylene | ||
Related links
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole