Login / Register to access your benefits
Recently searched

    WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 100pF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €8.45

    (exc. VAT)

    €10.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    640 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.845€8.45
    50 - 240€0.669€6.69
    250 - 490€0.54€5.40
    500 - 990€0.454€4.54
    1000 +€0.411€4.11

    **price indicative

    RS Stock No.:
    484-1978
    Mfr. Part No.:
    FKP2/100/100/5
    Manufacturer:
    WIMA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIMA

    Capacitance

    100pF

    Voltage

    63 V ac, 100 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    FKP2

    Lead Pitch

    5mm

    Length

    7.2mm

    Depth

    4.5mm

    Height

    6mm

    Dimensions

    7.2 x 4.5 x 6mm

    Dielectric

    Polypropylene

    Terminal Type

    Through Hole

    Maximum Operating Temperature

    +100°C

    Lead Diameter

    0.5mm

    Minimum Operating Temperature

    -55°C

    Related links