EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 669-0072
- Mfr. Part No.:
- B32912A3473M189
- Manufacturer:
- EPCOS
Subtotal (1 pack of 10 units)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- 5,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | €0.392 | €3.92 |
*price indicative
- RS Stock No.:
- 669-0072
- Mfr. Part No.:
- B32912A3473M189
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 47nF | |
Voltage | 330V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32912 | |
Lead Pitch | 15mm | |
Suppression Class | X1 | |
Length | 18mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 47nF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32912 | ||
Lead Pitch 15mm | ||
Suppression Class X1 | ||
Length 18mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Related links
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole