- RS Stock No.:
- 727-0329
- Mfr. Part No.:
- ECWU1124KC9
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€1.715
(exc. VAT)
€2.109
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €1.715 | €3.43 |
20 - 38 | €1.365 | €2.73 |
40 + | €1.305 | €2.61 |
*price indicative |
- RS Stock No.:
- 727-0329
- Mfr. Part No.:
- ECWU1124KC9
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 120nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | ECWU(C) |
Length | 6mm |
Depth | 4.1mm |
Height | 2.4mm |
Dimensions | 6 x 4.1 x 2.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 2416 |
Maximum Operating Temperature | +125°C |