EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, ±5%, 680nF, Through Hole
- RS Stock No.:
- 241-6597
- Distrelec Article No.:
- 165-00-626
- Mfr. Part No.:
- B32654A0684J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
Temporarily out of stock
- 1,012 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €2.74 |
10 - 19 | €2.35 |
20 - 49 | €1.85 |
50 - 99 | €1.60 |
100 + | €1.50 |
*price indicative
- RS Stock No.:
- 241-6597
- Distrelec Article No.:
- 165-00-626
- Mfr. Part No.:
- B32654A0684J000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 680nF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32654 | |
Lead Pitch | 27.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 680nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32654 | ||
Lead Pitch 27.5mm | ||
Related links
- EPCOS B32654 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 680nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole