KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 470nF, Through Hole

Save 39% when you buy 1000 units

Subtotal (1 pack of 10 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
  • Plus 1,510 unit(s) shipping from 25 September 2025
  • Plus 1,000 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€0.618€6.18
50 - 90€0.526€5.26
100 - 240€0.462€4.62
250 - 990€0.402€4.02
1000 +€0.371€3.71

*price indicative

Packaging Options:

RS Stock No.:
875-2276
Mfr. Part No.:
R463N347050N0K
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

7mm

Lead Length

25mm

Height

16mm

Dimensions

26.5 x 7 x 16mm

Dielectric

Metallised Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Package/Case

50

Dissipation Factor

≤0.1%

Minimum Operating Temperature

-40°C

Related links