KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 10μF, Through Hole
- RS Stock No.:
- 875-2308
- Mfr. Part No.:
- R463W510050M1K
- Manufacturer:
- KEMET
Save 15% when you buy 50 units
Subtotal (1 unit)*
€5.97
(exc. VAT)
€7.34
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 September 2025
- Plus 120 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.97 |
5 - 9 | €5.66 |
10 - 24 | €5.39 |
25 - 49 | €5.20 |
50 + | €5.06 |
*price indicative
- RS Stock No.:
- 875-2308
- Mfr. Part No.:
- R463W510050M1K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R46 | |
Lead Pitch | 37.5mm | |
Suppression Class | X2 | |
Length | 41.5mm | |
Lead Length | 25mm | |
Depth | 30mm | |
Height | 45mm | |
Dimensions | 41.5 x 30 x 45mm | |
Dielectric | Metallised Polypropylene | |
Package/Case | 50 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 1mm | |
Dissipation Factor | ≤0.1% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R46 | ||
Lead Pitch 37.5mm | ||
Suppression Class X2 | ||
Length 41.5mm | ||
Lead Length 25mm | ||
Depth 30mm | ||
Height 45mm | ||
Dimensions 41.5 x 30 x 45mm | ||
Dielectric Metallised Polypropylene | ||
Package/Case 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 1mm | ||
Dissipation Factor ≤0.1% | ||
Related links
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole