KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 220nF, Through Hole

Save 15% when you buy 1400 units

Subtotal (1 bag of 700 units)*

€157.50

(exc. VAT)

€193.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
700 - 700€0.225€157.50
1400 +€0.191€133.70

*price indicative


RS Stock No.:
173-4087
Mfr. Part No.:
R463I322050M2K
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

7.5mm

Lead Length

25mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Metallised Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Package/Case

50

Dissipation Factor

≤0.1%

Minimum Operating Temperature

-40°C

Related links