KEMET P409 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 878-7950
- Mfr. Part No.:
- P409QM473M275AH101
- Manufacturer:
- KEMET
Price Each (In a Pack of 5)**
€1.67
(exc. VAT)
€2.05
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.67 | €8.35 |
25 - 45 | €1.316 | €6.58 |
50 - 195 | €1.14 | €5.70 |
200 - 395 | €0.986 | €4.93 |
400 + | €0.872 | €4.36 |
**price indicative
- RS Stock No.:
- 878-7950
- Mfr. Part No.:
- P409QM473M275AH101
- Manufacturer:
- KEMET
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PZB300 Paper Capacitor ±20% Through Hole