KEMET P409 Paper Capacitor, 275V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 878-7982
- Mfr. Part No.:
- P409CP224M275AH220
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€9.92
(exc. VAT)
€12.20
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.984 | €9.92 |
25 - 45 | €1.684 | €8.42 |
50 - 95 | €1.484 | €7.42 |
100 - 245 | €1.288 | €6.44 |
250 + | €1.188 | €5.94 |
**price indicative
- RS Stock No.:
- 878-7982
- Mfr. Part No.:
- P409CP224M275AH220
- Manufacturer:
- KEMET
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole