Genteq GEM III 97F5000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 4μF
- RS Stock No.:
- 908-4252
- Mfr. Part No.:
- 97F5704
- Manufacturer:
- Genteq
Subtotal (1 unit)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €8.43 |
*price indicative
- RS Stock No.:
- 908-4252
- Mfr. Part No.:
- 97F5704
- Manufacturer:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 4µF | |
Voltage | 370V ac | |
Tolerance | ±6% | |
Series | GEM III 97F5000 | |
Length | 54.86mm | |
Depth | 33.27mm | |
Height | 53.85mm | |
Dimensions | 2.16 x 1.31 x 2.12in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 4µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III 97F5000 | ||
Length 54.86mm | ||
Depth 33.27mm | ||
Height 53.85mm | ||
Dimensions 2.16 x 1.31 x 2.12in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Genteq GEM III 97F5000 Metallised Polypropylene Film Capacitor ±6%, 6μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 50μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 40μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 45μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF