Login / Register to access your benefits
Recently searched

    Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 30μF

    Bulk discount available

    Subtotal (1 unit)*

    €23.60

    (exc. VAT)

    €29.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€23.60
    10 - 24€20.06
    25 - 49€17.72
    50 +€15.34

    *price indicative

    RS Stock No.:
    908-4492
    Mfr. Part No.:
    97F9608
    Manufacturer:
    Genteq
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Genteq

    Capacitance

    30µF

    Voltage

    370V ac

    Tolerance

    ±6%

    Series

    GEM III 97F9000

    Lead Pitch

    20.57mm

    Height

    98.55mm

    Dimensions

    1.88 (Dia.) x 3.88in

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Quick Connect

    Dissipation Factor

    0.1%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Related links