Login / Register to access your benefits
Recently searched

    Genteq GEM III 27L Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 5μF

    Bulk discount available

    Subtotal (1 unit)*

    €8.66

    (exc. VAT)

    €10.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€8.66
    10 - 24€7.36
    25 - 49€6.50
    50 +€5.63

    *price indicative

    RS Stock No.:
    908-4650
    Mfr. Part No.:
    27L570
    Manufacturer:
    Genteq
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Genteq

    Capacitance

    5µF

    Voltage

    370V ac

    Tolerance

    ±6%

    Series

    GEM III 27L

    Lead Pitch

    20.57mm

    Length

    54.86mm

    Depth

    33.27mm

    Height

    39.62mm

    Dimensions

    2.16 x 1.31 x 1.56in

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Quick Connect

    Dissipation Factor

    0.1%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Related links