Genteq GEM III 27L Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 7.5μF
- RS Stock No.:
- 908-4653
- Mfr. Part No.:
- 27L566
- Manufacturer:
- Genteq
Bulk discount available
Subtotal (1 unit)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €9.71 |
10 - 24 | €8.26 |
25 - 49 | €7.28 |
50 + | €6.31 |
*price indicative
- RS Stock No.:
- 908-4653
- Mfr. Part No.:
- 27L566
- Manufacturer:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 7.5µF | |
Voltage | 370V ac | |
Tolerance | ±6% | |
Series | GEM III 27L | |
Lead Pitch | 20.57mm | |
Length | 54.86mm | |
Depth | 33.27mm | |
Height | 53.85mm | |
Dimensions | 2.16 x 1.31 x 2.12in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.1% | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 7.5µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III 27L | ||
Lead Pitch 20.57mm | ||
Length 54.86mm | ||
Depth 33.27mm | ||
Height 53.85mm | ||
Dimensions 2.16 x 1.31 x 2.12in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +70°C | ||
Related links
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 5μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 4μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 10μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 45μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 20μF
- Genteq GEM III 97F5000 Metallised Polypropylene Film Capacitor ±6%, 6μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 12.5μF