Pfannenberg PF 22.000 EMC Series Filter Fan, 230V ac, AC, 61 m³/h Filtered, 178.5 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 250-983
- Distrelec Article No.:
- 303-67-824
- Mfr. Part No.:
- 11822101055
- Manufacturer:
- Pfannenberg
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€302.23
(exc. VAT)
€371.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €302.23 | - |
| 10 - 24 | €276.54 | 8% |
| 25 - 49 | €250.85 | 17% |
| 50 - 99 | €225.14 | 25% |
| 100 + | €199.47 | 34% |
*price indicative
- RS Stock No.:
- 250-983
- Distrelec Article No.:
- 303-67-824
- Mfr. Part No.:
- 11822101055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 178.5m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dB | |
| Filtered Air Flow | 61m³/h | |
| Input Current | 180mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 70mm | |
| Terminal Type | Max 2.5 mm² | |
| Supply Voltage | 230V ac | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | Sec. 22, UL508A | |
| IP Rating | IP54 | |
| Series | PF 22.000 EMC | |
| Configuration | Flatpack | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 178.5m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dB | ||
Filtered Air Flow 61m³/h | ||
Input Current 180mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 70mm | ||
Terminal Type Max 2.5 mm² | ||
Supply Voltage 230V ac | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals Sec. 22, UL508A | ||
IP Rating IP54 | ||
Series PF 22.000 EMC | ||
Configuration Flatpack | ||
- COO (Country of Origin):
- DE
EMC Filter Fan
Pfannenberg PF22.000 EMC filter fan is part of the fourth-generation range. These filter fans come with improved contact springs on the screen grid for a secure contact. These fans offer IP54 protection and filtering which is ideal for control cabinets. PF22.000 EMC filter fans also benefit from electromagnetic shielding and come in a RAL 7035 colour. These filter fans are suitable for a size 2 cut out of the 3rd and 4th generation of Pfannenberg product. They include an integrated filter mat to capture most of the dirt and filter the air while still maintaining high airflow.
IP54
EMC Screening (Stainless Steel)
Installation size 2
Secure contact
Filtered airflow of 61 m3 per h
Product Application Information
Suitable for use in control cabinets to reduce temperature. For use with size 2 cutout compatible with 3rd and 4th generation Pfannenberg product.
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
Related links
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
