Siemens SIVACON Series Filter Fan, 230V ac, AC, 850 m³/h Filtered, IP55, 292 mm, 292 mm x
- RS Stock No.:
- 632-046
- Mfr. Part No.:
- 8MR6523-5LV80
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€980.62
(exc. VAT)
€1,206.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €980.62 |
*price indicative
- RS Stock No.:
- 632-046
- Mfr. Part No.:
- 8MR6523-5LV80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Noise Level | 69dB | |
| Filtered Air Flow | 850m³/h | |
| Input Power | 135W | |
| AC or DC Operation | AC | |
| Installation Depth | 147mm | |
| Supply Voltage | 230V ac | |
| Face Height | 292mm | |
| Face Width | 292mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP55 | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Noise Level 69dB | ||
Filtered Air Flow 850m³/h | ||
Input Power 135W | ||
AC or DC Operation AC | ||
Installation Depth 147mm | ||
Supply Voltage 230V ac | ||
Face Height 292mm | ||
Face Width 292mm | ||
Standards/Approvals RoHS | ||
IP Rating IP55 | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Filter fan unit designed for Active ventilation in control cabinets, operating on 230 V AC with a Compact and Durable build. Its enclosure protects against dust and splashes, making it suitable for demanding industrial environments. The unit supports Snap-On mounting for quick installation and integrates seamlessly into standard cabinet systems.
IP55 protection
RAL 7035 colour
RoHS and REACH compliant
Related links
- Siemens SIVACON Series Filter Fan AC IP55 292 mm x
- Siemens SIVACON Series Filter Fan AC IP55 292 mm x
- Siemens SIVACON Series Filter Fan AC IP55 292 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
- Siemens SIVACON Series Filter Fan AC IP55 177 mm x
- Siemens SIVACON Series Filter Fan AC IP55 125 mm x
- Siemens SIVACON Series Filter Fan AC IP55 223 mm x
