Siemens SIVACON Series Filter Fan, 115V ac, AC, 250 m³/h Filtered, IP54, 223 mm, 223 mm x
- RS Stock No.:
- 632-074
- Mfr. Part No.:
- 8MR6411-6LV41
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€817.96
(exc. VAT)
€1,006.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €817.96 |
*price indicative
- RS Stock No.:
- 632-074
- Mfr. Part No.:
- 8MR6411-6LV41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Noise Level | 52dB | |
| Filtered Air Flow | 250m³/h | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 120mm | |
| Supply Voltage | 115V ac | |
| Face Height | 223mm | |
| Face Width | 223mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Noise Level 52dB | ||
Filtered Air Flow 250m³/h | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 120mm | ||
Supply Voltage 115V ac | ||
Face Height 223mm | ||
Face Width 223mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Filter fan unit designed for Active ventilation in control cabinets, operating on 115 V AC with a Compact and Durable build. Its enclosure protects against dust and splashes, making it suitable for demanding industrial environments. The unit supports Snap-On mounting for quick installation and integrates seamlessly into standard cabinet systems.
IP54 protection
RAL 7035 colour
RoHS and REACH compliant
Related links
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens SIVACON Series Filter Fan AC IP55 223 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens SIVACON Series Filter Fan AC IP55 223 mm x
- Siemens SIVACON Series Filter Fan AC IP55 223 mm x
- Siemens SIVACON Series Filter Fan AC IP55 223 mm x
