Login / Register to access your benefits
Recently searched

    STEGO FPI/FPO 018 Series Filter Fan, 48 V dc, DC Operation, 147m³/h Filtered, 170m³/h Unimpeded, IP54, 176 x 176mm

    Subtotal (1 unit)*

    €259.86

    (exc. VAT)

    €319.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 21 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€259.86

    *price indicative

    RS Stock No.:
    182-9844
    Mfr. Part No.:
    01872.1-30
    Manufacturer:
    STEGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STEGO

    Unimpeded Air Flow

    170m³/h

    Noise Level

    63dB

    Filtered Air Flow

    147m³/h

    Input Current

    250mA

    Input Power Rating

    12W

    AC or DC Operation

    DC

    Face Dimensions

    176 x 176mm

    Installation Depth

    117mm

    Supply Voltage

    48 V dc

    Face Height

    176mm

    Face Width

    176mm

    IP Rating

    IP54

    Termination Type

    Screw

    Series

    FPI/FPO 018

    Configuration

    Square

    Special Features

    Protection Type Test/Environmental Rating by Independent Testing Institutes (VDE and UL), Two Systems for Optimal Airflow (FPI/FPO)

    Bearing Type

    Ball

    Related links