Siemens Sivacon Series Filter Fan, 24V dc, DC, 250 m³/h Filtered, IP54, 250 mm, 250 mm x

Subtotal (1 unit)*

€729.67

(exc. VAT)

€897.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€729.67

*price indicative

RS Stock No.:
231-8447
Mfr. Part No.:
8MR6402-2LV41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Noise Level

52dB

Filtered Air Flow

250m³/h

Input Current

660mA

Input Power

16W

AC or DC Operation

DC

Terminal Type

Snap On

Supply Voltage

24V dc

Face Height

250mm

Face Width

250mm

Standards/Approvals

EAC, EN, cUR, IEC, RoHS

IP Rating

IP54

Configuration

Square

Series

Sivacon

COO (Country of Origin):
DE
The Siemens Filter Fans is the most sought after product in the Air Conditioning & Fans domain. It is used for control cabinet side panels, door, etc.

Has snap-on mounting fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy