Siemens Sivacon Series Filter Fan, 115V ac, AC, 63 m³/h Filtered, IP54, 148 mm, 148 mm x
- RS Stock No.:
- 231-8449
- Mfr. Part No.:
- 8MR6411-5LV25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€310.00
(exc. VAT)
€381.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.00 |
*price indicative
- RS Stock No.:
- 231-8449
- Mfr. Part No.:
- 8MR6411-5LV25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Noise Level | 42dB | |
| Filtered Air Flow | 63m³/h | |
| Input Current | 230mA | |
| Input Power | 20W | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V ac | |
| Terminal Type | Snap On | |
| Face Height | 148mm | |
| Face Width | 148mm | |
| Standards/Approvals | cUR, EN, EAC, RoHS, IEC, CE | |
| IP Rating | IP54 | |
| Series | Sivacon | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Noise Level 42dB | ||
Filtered Air Flow 63m³/h | ||
Input Current 230mA | ||
Input Power 20W | ||
AC or DC Operation AC | ||
Supply Voltage 115V ac | ||
Terminal Type Snap On | ||
Face Height 148mm | ||
Face Width 148mm | ||
Standards/Approvals cUR, EN, EAC, RoHS, IEC, CE | ||
IP Rating IP54 | ||
Series Sivacon | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Siemens Filter Fans is the most sought after product in the Air Conditioning & Fans domain. It is used for control cabinet side panels, door, etc.
Has snap-on mounting fastening
Related links
- Siemens SIVACON Series Filter Fan AC IP54 125 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens SIVACON Series Filter Fan AC IP54 177 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- Siemens Sivacon Series Filter Fan AC IP54 105 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
- Siemens Sivacon Series Filter Fan AC IP54 250 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
