nVent SCHROFF EF Series Filter Fan, 230V ac, AC, 44 m³/h Filtered, 61 m³/h Unimpeded, IP54, 125 mm, 125 mm x
- RS Stock No.:
- 277-3879
- Mfr. Part No.:
- EF200R5
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€82.21
(exc. VAT)
€101.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
- Plus 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.21 |
*price indicative
- RS Stock No.:
- 277-3879
- Mfr. Part No.:
- EF200R5
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 61m³/h | |
| Noise Level | 44dB | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 120mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V ac | |
| Terminal Type | Cable | |
| Face Height | 125mm | |
| Face Width | 125mm | |
| Standards/Approvals | UL 94 V0 | |
| IP Rating | IP54 | |
| Bearing Type | Bushing, Ball, Plain | |
| Series | EF | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 61m³/h | ||
Noise Level 44dB | ||
Filtered Air Flow 44m³/h | ||
Input Current 120mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Supply Voltage 230V ac | ||
Terminal Type Cable | ||
Face Height 125mm | ||
Face Width 125mm | ||
Standards/Approvals UL 94 V0 | ||
IP Rating IP54 | ||
Bearing Type Bushing, Ball, Plain | ||
Series EF | ||
Configuration Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff filter fan for forced ventilation. These filter fans save time because they are installed using a click-in system without screws. The hinged front can be easily opened so that the filter mat can be replaced quickly and easily. The direction of the draft and the electrical connection can be changed. It has filter efficiency of 88 percent.
Click-in feature
Self-extinguishing
Unnecessary downtime is avoided
Reliable fan motor will ensure constant ventilation
Related links
- Pfannenberg 11622801055 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- nVent SCHROFF EF Series Filter Fan AC 640 m³/h Unimpeded 292 mm, 292 mm x
- Pfannenberg PF 22.000 Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
