Pfannenberg Filter Fan, 230V, AC, 93 m³/h Filtered, 125 m³/h Unimpeded, IP54, 252 mm, 252 mm x

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6473
Distrelec Article No.:
303-67-826
Mfr. Part No.:
11842101055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Supply Voltage

230 V

AC or DC Operation

AC

Filtered Air Flow

93 m³/h

Unimpeded Air Flow

125 m³/h

IP Rating

IP54

Face Height

252 mm

Face Width

252 mm

Distrelec Product Id

30367826

Input Current

120 mA

Input Power

18 W

Installation Depth

97 mm

Noise Level

40 dBA

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The filter fan is a designed to provide efficient airflow and protection for various applications. It comes with a range of features that ensure optimal performance and durability.

Installation size 4 with an airflow rate of up to 160 m³/h

Two performance classes, cut-out compatible

Secure contact due to improved contact springs on the screen grid

System of protection IP 54 and IP 55, NEMA type 12 for added safety

UL, cUL approval for quality assurance

UV-resistance for longevity

Filtration efficiency of up to 91% for clean air

Bearing type ball bearing for smooth operation

Long service life of up to 70000 hours for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy