Pfannenberg PF 32.000 EMC Series Filter Fan, 230V ac, AC, 110 m³/h Filtered, 178.5 m³/h Unimpeded, IP54, 202 mm, 202 mm
- RS Stock No.:
- 667-6729
- Distrelec Article No.:
- 303-67-825
- Mfr. Part No.:
- 11832101055
- Manufacturer:
- Pfannenberg
Image representative of range
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€354.93
(exc. VAT)
€436.56
(inc. VAT)
- 4 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €354.93 | - |
| 10 - 24 | €324.77 | 8% |
| 25 - 49 | €294.62 | 16% |
| 50 - 99 | €264.45 | 25% |
| 100 + | €234.28 | 33% |
*price indicative
- RS Stock No.:
- 667-6729
- Distrelec Article No.:
- 303-67-825
- Mfr. Part No.:
- 11832101055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 178.5m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 40dB | |
| Filtered Air Flow | 110m³/h | |
| Input Current | 180mA | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Supply Voltage | 230V ac | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | UL tested NEMA Type 12 rating, Filter material grade:G 3 (DIN EN 779), UL File E175229, Category NITW2/8, in accordance with DIN 31 001, CE Approved for European use, UL to UL 508a, G 4 (DIN EN 779) | |
| IP Rating | IP54 | |
| Configuration | Flatpack | |
| Bearing Type | Ball, Sleeve | |
| Series | PF 32.000 EMC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 178.5m³/h | ||
Product Type Filter Fan | ||
Noise Level 40dB | ||
Filtered Air Flow 110m³/h | ||
Input Current 180mA | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Supply Voltage 230V ac | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals UL tested NEMA Type 12 rating, Filter material grade:G 3 (DIN EN 779), UL File E175229, Category NITW2/8, in accordance with DIN 31 001, CE Approved for European use, UL to UL 508a, G 4 (DIN EN 779) | ||
IP Rating IP54 | ||
Configuration Flatpack | ||
Bearing Type Ball, Sleeve | ||
Series PF 32.000 EMC | ||
- COO (Country of Origin):
- DE
EMC Filter Fan
Product Application Information
Pfannenberg 4th Generation High Air Flow Filter Fans
Features and Benefits
Note
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
Related links
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32000 EMC Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 110 m³/h Unimpeded, IP54
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
