01870.9-30 | STEGO Filter Fan Plus FPI Series Filter Fan, 115 V ac, AC Operation, 16m³/h Filtered, 23m³/h Unimpeded, IP54, 120 x | RS
Login / Register to access your benefits
Recently searched

    STEGO Filter Fan Plus FPI Series Filter Fan, 115 V ac, AC Operation, 16m³/h Filtered, 23m³/h Unimpeded, IP54, 120 x

    Bulk discount available

    Subtotal (1 unit)**

    €75.42

    (exc. VAT)

    €92.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€75.42
    5 - 11€69.38
    12 - 24€63.35
    25 - 49€57.32
    50 +€51.29

    **price indicative

    RS Stock No.:
    915-9990
    Mfr. Part No.:
    01870.9-30
    Manufacturer:
    STEGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STEGO

    Unimpeded Air Flow

    23m³/h

    Noise Level

    43dB(A)

    Filtered Air Flow

    16m³/h

    Input Current

    115mA

    Input Power Rating

    11W

    AC or DC Operation

    AC

    Face Dimensions

    120 x 120mm

    Installation Depth

    66mm

    Supply Voltage

    115 V ac

    Face Height

    120mm

    Face Width

    120mm

    IP Rating

    IP54

    Special Features

    Easy Mounting, New Air Flap Outlet Technology for High Airflow, One Filter Mat, Ratchet Mechanism is Used for Mounting and Provides High Stability and Tightness

    Termination Type

    Wire

    Bearing Type

    Ball

    Series

    Filter Fan Plus FPI

    Configuration

    Rectangular

    Related links