STEGO Filter Fan Plus FPO Series Filter Fan, 230V ac, AC, 281 m³/h Filtered, 536 m³/h Unimpeded, IP54, 257 mm, 257 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€197.35

(exc. VAT)

€242.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€197.35
5 - 11€181.56
12 - 24€165.76
25 - 49€149.99
50 +€134.18

*price indicative

RS Stock No.:
916-0044
Mfr. Part No.:
01883.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Unimpeded Air Flow

536m³/h

Noise Level

65dBA

Filtered Air Flow

281m³/h

Input Current

340mA

Input Power

64W

AC or DC Operation

AC

Installation Depth

147mm

Terminal Type

Clamp

Supply Voltage

230V ac

Face Height

257mm

Face Width

257mm

Standards/Approvals

UL, VDE, CE, RoHS, EAC, EN, cULus

IP Rating

IP54

Series

Filter Fan Plus FPO

Configuration

Rectangular

Bearing Type

Ball

COO (Country of Origin):
DE

Stego Filter Fans Plus, FPI/FPO Series


The Filter Fan Plus series has been designed to optimise climate efficiency within enclosures and cabinets containing electronic/electrical components. The electronic components generate heat and these units disperse that heat with cooler, filtered Air from outside the enclosure. Reducing the heat inside the enclosure improves performance and reliability of the electronic items and ultimately costs are kept lower.

FPI or FPO


To choose which items are best for your application first decide which you need, FPI or FPO. Both systems utilise a new Air-flap on the outlet which gives a higher degree of Airflow to expel heated Air more efficiently.

The FPI system is for your more standard set-ups. A filtered fan is placed at the lower part of the enclosure pulling cooler Air in. The Air works its way up through the enclosure until it is expelled through the Air-flap outlet mounted at the TOP end of the enclosure.

The FPO system has a filtered inlet placed at the lower end of the enclosure but does not include the fan. Instead the fan is placed on the outlet pushing Air out of the enclosure which ultimately means the Air is drawn in from the lower intake. This system is better for enclosures suffering from hot Air pockets at the TOP of the enclosure.

Ordering


Please note when ordering you need to order the inlet and outlet units separately. As an example, for a 230 V ac, 92 mm, FPI system you need to order item 915-9987 (filter fan inlet) and item 916-0019 (outlet). Various sizes are available and each unit has its compatible partner listed in essential accessories for that size. Each size also has a 230 V ac and a 110 V ac fan to choose from.

Mounting


The front section mounts to the rear section with a simple ratchet type system making instillation quick and simple. It accommodates various panel thicknesses and can easily be released if necessary.

Features


New air-flap outlet technology for high airflow

Easy Mounting

Protection type test/Environmental rating by independent testing institutes (VDE and UL)

Two systems for optimal airflow (FPI/FPO)

Standard enclosure cut-out sizes (5 sizes)

Filter mat included with the FPI system filter fan and FPO intake filter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy