EMERSON – AVENTICS AS2 Filter Regulator, 5 μm, 3/8 in G, Semi Automatic, 16 bar, R412027670
- RS Stock No.:
- 299-346
- Mfr. Part No.:
- R412027670
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€290.60
(exc. VAT)
€357.44
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.60 |
*price indicative
- RS Stock No.:
- 299-346
- Mfr. Part No.:
- R412027670
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 2600L/min | |
| Series | AS2 | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Model Number | R412027670 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 2600L/min | ||
Series AS2 | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
Model Number R412027670 | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Air preparation unit, 2-part, Series AS2-ACC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum regulation range 0.5 bar
Maximum regulation range 8 bar
Related links
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412027667
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006209
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412006180
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006224
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006221
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006215
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006212
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006203
