EMERSON – AVENTICS AS3 Filter Regulator, 5 μm, 3/8 in G, Automatic, 16 bar, R412007201
- RS Stock No.:
- 299-362
- Mfr. Part No.:
- R412007201
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€257.59
(exc. VAT)
€316.84
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.59 |
*price indicative
- RS Stock No.:
- 299-362
- Mfr. Part No.:
- R412007201
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 5100L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | AS3 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | R412007201 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 5100L/min | ||
Maximum Operating Pressure 16 bar | ||
Series AS3 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
Bowl Material Polycarbonate | ||
Model Number R412007201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator, Series AS3-FRE is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum regulation range 0.5 bar
Related links
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007202
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007177
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007175
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412027671
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007200
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007206
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007193
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
