EMERSON – AVENTICS AS5 Filter Regulator, 5 μm, 1 in G, Semi Automatic, 16 bar, R412009209
- RS Stock No.:
- 299-387
- Mfr. Part No.:
- R412009209
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€458.08
(exc. VAT)
€563.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.08 |
*price indicative
- RS Stock No.:
- 299-387
- Mfr. Part No.:
- R412009209
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 14000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | AS5 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Model Number | R412009209 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 14000L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series AS5 | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 8 bar | ||
Model Number R412009209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator, Series AS5-FRE is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum regulation range 0.5 bar
Maximum regulation range 8 bar
Related links
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009184
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009221
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009200
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009189
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009175
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412027675
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009206
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009196
