EMERSON – AVENTICS NL1-FRE Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 16 bar, 0821300759
- RS Stock No.:
- 299-435
- Mfr. Part No.:
- 0821300759
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€83.98
(exc. VAT)
€103.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.98 |
*price indicative
- RS Stock No.:
- 299-435
- Mfr. Part No.:
- 0821300759
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1350L/min | |
| Series | NL1-FRE | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Overall Height | 165mm | |
| Standards/Approvals | No | |
| Model Number | 0821300759 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1350L/min | ||
Series NL1-FRE | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Overall Length 40mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Overall Height 165mm | ||
Standards/Approvals No | ||
Model Number 0821300759 | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator Series NL1-FRE maintenance units are suitable for all areas as individual components or as assembled maintenance units for centralized or decentralized compressed air preparation in compact or powerful versions for use in high or low temperatures. This line offers a complete customizable compressed air preparation technology. It includes an option to combine every component in the Series to achieve the desired function, making it possible to adjust the components precisely to the application requirements.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Related links
- EMERSON – AVENTICS NL1-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 3/8 in G 16 bar
- EMERSON – AVENTICS NL2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS NL4-FRE Filter Regulator 1/2 in G 16 bar
