EMERSON – AVENTICS AS2 Filter Regulator, 5 μm, 3/8 in G, Automatic, 16 bar, R412006211
- RS Stock No.:
- 299-498
- Mfr. Part No.:
- R412006211
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€266.86
(exc. VAT)
€328.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.86 |
*price indicative
- RS Stock No.:
- 299-498
- Mfr. Part No.:
- R412006211
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | AS2 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | R412006211 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 16 bar | ||
Series AS2 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number R412006211 | ||
Pressure Setting Range 0.5 → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006213
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412006201
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412006177
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412006202
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006210
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412027667
- EMERSON – AVENTICS AS2 Filter Regulator 3/8 in G 16 bar, R412006209
- EMERSON – AVENTICS AS2 Filter Regulator 1/4 in G 16 bar, R412006180
