EMERSON – AVENTICS AS3-FRE Filter Regulator, 5 μm, 1/2 in G, Semi Automatic, 16 bar
- RS Stock No.:
- 315-843
- Mfr. Part No.:
- R412007196
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€133.26
(exc. VAT)
€163.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.26 |
*price indicative
- RS Stock No.:
- 315-843
- Mfr. Part No.:
- R412007196
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 5100L/min | |
| Connection Thread Standard | G | |
| Series | AS3-FRE | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 5100L/min | ||
Connection Thread Standard G | ||
Series AS3-FRE | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-FRE Series Filter Regulator, 5μm Filtration Size, 0.5 to 10 bar Pressure Setting Range - R412007196
This filter regulator controls and conditions compressed Air by combining particle filtration with pressure regulation for industrial systems. It is intended for use where a regulated supply and particulate removal are required under varying temperatures. The unit mounts via a G-thread port and provides semi-automatic condensate removal while maintaining performance across typical workshop and plant environments.
Features and Benefits:
• 5μm filtration removes fine particulates to protect downstream equipment
• 0.5 to 10 bar adjustable pressure range supports varied process needs
• 5100 L/min maximum flow sustains high-demand pneumatic circuits
• 16 bar maximum operating pressure allows robust system tolerance
• Semi-automatic drain reduces manual maintenance interventions
• 0.5 to 10 bar adjustable pressure range supports varied process needs
• 5100 L/min maximum flow sustains high-demand pneumatic circuits
• 16 bar maximum operating pressure allows robust system tolerance
• Semi-automatic drain reduces manual maintenance interventions
Applications
• Suitable for pneumatic tool supply lines in production facilities
• Used with Air preparation units for industrial automation systems
• Ideal for compressed Air distribution to assembly stations
• Can be used for instrument Air where particulate control matters
• Used for general plant Air where G-thread connections are standard
• Used with Air preparation units for industrial automation systems
• Ideal for compressed Air distribution to assembly stations
• Can be used for instrument Air where particulate control matters
• Used for general plant Air where G-thread connections are standard
What port connection does it use for plant installations?
It uses a 1/2 in G connection thread compliant with G-thread standards.
How does it perform in low-temperature environments?
It operates down to -10 °C enabling use in chilled plant areas.
What standard covers its Air quality suitability?
It meets ISO 8573-1:2010 for compressed Air purity classification.
How is condensate expelled from the unit?
Condensate is removed via a semi-automatic drain mechanism.
Related links
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE-G012-GAN-100-PBP-AC-05.00-E11 Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 3/8 in G 16 bar
