EMERSON – AVENTICS AS3-FRE Filter Regulator, 5 μm, 1/2 in G, Semi Automatic, 16 bar
- RS Stock No.:
- 315-862
- Mfr. Part No.:
- R412007240
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€173.94
(exc. VAT)
€213.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.94 |
*price indicative
- RS Stock No.:
- 315-862
- Mfr. Part No.:
- R412007240
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 5100L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | AS3-FRE | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 5100L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series AS3-FRE | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 16 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator from Series AS3 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS3 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE-G012-GAN-100-PBP-AC-05.00-E11 Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-ACC Filter Regulator 1/2 in G 16 bar
