Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8176526
- RS Stock No.:
- 342-906
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€174.66
(exc. VAT)
€214.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.66 |
*price indicative
- RS Stock No.:
- 342-906
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1700L/min | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 80.4mm | |
| Overall Height | 80.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8176526 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1700L/min | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 80.4mm | ||
Overall Height 80.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8176526 | ||
- COO (Country of Origin):
- HU
The Festo highly efficient service unit encapsulates cutting-edge technology, designed to streamline pneumatic processes with unparalleled precision. The unit boasts versatility with options for both analogue pressure gauges and digital displays, accommodating various mounting positions. With a robust operating pressure range and substantial nominal flow rates, this product significantly enhances system responsiveness and productivity. Ideal for environments demanding reliability, the service unit is well-suited for a variety of industrial applications where accurate control of compressed air is essential. Constructed to endure rigorous conditions, it offers low corrosion stress and complies with RoHS directives, affirming its environmental safety credentials. Additionally, compatibility with diverse operating mediums makes it an essential component for modern engineering needs.
Optimized for vertical mounting with ±5° adjustment capabilities
Wide operating pressure range supports diverse industrial requirements
Standard nominal flow rate ensures efficient exhaust management
Corrosion resistance class 1 ensures longevity in challenging environments
RoHS compliance reflects commitment to environmentally responsible manufacturing
Designed for in-line installation offering flexible setup options
Related links
- Festo MS4 Filter Regulator 10 bar, 8176525
- Festo MS4 Filter Regulator 8176524
- Festo MS4 Filter Regulator 8176523
- Festo MS6 Filter Regulator 10 bar, 8176532
- Festo MS4 Filter Regulator 10 bar, 8130950
- Festo MS4 Filter Regulator 8176522
- Festo MS4 Filter Regulator 8176521
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175800
