PREVOST MSCR Filter/Regulator (FR) Assembly, 1/2 in G, 12.0 bar, MSCR 55BS

Subtotal (1 unit)*

€991.27

(exc. VAT)

€1,219.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€991.27

*price indicative

RS Stock No.:
625-569
Mfr. Part No.:
MSCR 55BS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Port Size

1/2 in G

Maximum Flow Rate

55m³/h

Maximum Operating Pressure

12.0 bar

Series

MSCR

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

MSCR 55BS

Pressure Setting Range

12 bar

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST combination filter regulator is specifically designed to enhance the performance of water-based spray guns. Crafted with precision, it seamlessly blends filtration and regulation functions to ensure a consistent and reliable flow of air. Ideal for professionals in various industries, this device helps maintain optimal conditions for spray applications, keeping your projects running smoothly. With exceptional temperature resilience and a robust maximum operating pressure, this filter regulator guarantees durability and efficiency, making it a crucial addition to your tools and equipment.

Offers reliable filtration and pressure regulation in a single unit

Designed for optimal performance in demanding applications

Built to withstand temperature variations ensuring versatile usage

Equipped with a robust construction to enhance longevity

Facilitates consistent air flow for improved spray results

Related links