PREVOST MSR Filter/Regulator (FR) Assembly, 0.01 μm, 1/2 in G, 12.0 bar, MSR 55BS

Subtotal (1 unit)*

€717.16

(exc. VAT)

€882.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€717.16

*price indicative

RS Stock No.:
625-575
Mfr. Part No.:
MSR 55BS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

1/2 in G

Product Type

Filter/Regulator (FR) Assembly

Maximum Flow Rate

55m³/h

Maximum Operating Pressure

12.0 bar

Series

MSR

Filtration Size

0.01μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

MSR 55BS

Pressure Setting Range

12 bar

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST combination filter regulator is expertly designed to enhance the efficiency of your paint spray gun operations. Engineered to provide optimal flow rates at 7 bars, it ensures a consistent and reliable performance suitable for various painting applications. With a filtration level down to 0.01 μm, this device guarantees clean and uncontaminated air, crucial for achieving seamless finishes. Its robust construction allows a max operating pressure of 12 bar, making it a reliable partner in demanding environments. This combination unit also accommodates a wide temperature range, making it versatile for your specific needs. The compact design ensures easy integration into your existing setup while maintaining exceptional functionality and performance, highlighting its suitability for professionals in the painting industry.

Efficiently regulates pressure for consistent spray performance

Reduces particulate matter to ensure a cleaner paint application

Built to handle high operational pressures for demanding tasks

Designed to operate within a wide temperature range to suit various environments

Compact structure allows for seamless installation in tight spaces

Enhances the longevity of your spray equipment through better air quality

Related links