Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 578836
- RS Stock No.:
- 650-645
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-RG-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€109.49
(exc. VAT)
€134.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.49 |
*price indicative
- RS Stock No.:
- 650-645
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-RG-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 578836 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 578836 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is designed to ensure a constant output pressure, providing reliable control for compressed air systems. This compact device integrates a manual condensate drain and features a durable plastic bowl guard, allowing for easy monitoring and maintenance. With a superior filtration grade of 5 μm and a high degree of condensate separation exceeding 75%, this product optimises the air quality for various applications. Suitable for mounting in vertical positions, it offers versatile installation options, ensuring seamless integration into existing setups. The filter regulator caters to numerous industrial needs, ensuring both efficiency and safety in operations.
Compact design enables efficient use of space in various installations
Rotary knob actuator allows for user-friendly pressure adjustments
Vertical mounting position provides versatile integration options
Manually rotating condensate drain simplifies maintenance tasks
High filtration efficacy with a grade of 5 μm enhances air quality
Greater than 75% condensate separation ensures optimal performance
Compatible with a range of operating mediums including compressed air and inert gases
Robust construction with RoHS-compliant materials for enhanced durability
Temperature resistance ensures reliable operation in various ambient conditions
Related links
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 609974
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 588899
- Festo MS Filter Regulator 1/2 in G 20 bar, 579051
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G Manual 583193
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 563024
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529192
