Festo MS Filter/Regulator (FR) Assembly, 5 μm, 1/2 in G, Automatic, Manual, 12 bar, 609971
- RS Stock No.:
- 651-027
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-R-V-RG-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€148.33
(exc. VAT)
€182.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €148.33 |
*price indicative
- RS Stock No.:
- 651-027
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-R-V-RG-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 5600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Bowl Material | Polycarbonate | |
| Model Number | 609971 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 5600L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Bowl Material Polycarbonate | ||
Model Number 609971 | ||
- COO (Country of Origin):
- HU
Festo MS Filter/Regulator (FR) Assembly, 5600l/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D6-C-R-V-RG-AS, Numeric Part Number:609971
This filter/regulator (fr) assembly provides conditioned compressed Air by combining particulate removal with pressure regulation for industrial pneumatic systems. It is designed for inline Air treatment where steady supply and contamination control are required, featuring a transparent collection bowl for Visual monitoring and an integrated automatic condensate evacuation for continuous operation.
Features and Benefits:
• 5μm filtration protects downstream components from particulates
• Automatic drain removes condensate without manual intervention
• 5600l/min maximum flow supports high-volume Air circuits
• 12 bar maximum operating pressure suits robust pneumatic networks
• Polycarbonate bowl allows Visual inspection of collected debris
• Operates between -10°C and 60°C for varied plant environments
• Automatic drain removes condensate without manual intervention
• 5600l/min maximum flow supports high-volume Air circuits
• 12 bar maximum operating pressure suits robust pneumatic networks
• Polycarbonate bowl allows Visual inspection of collected debris
• Operates between -10°C and 60°C for varied plant environments
Applications
• Suitable for feeding pneumatic actuators in factory automation
• Ideal for Air supplies to control valves and positioners
• Used with assembly-line tools requiring high flow rates
• Can be used for compressed Air service in electronics fabrication
• Suitable for general plant Air treatment in mechanical workshops
• Ideal for Air supplies to control valves and positioners
• Used with assembly-line tools requiring high flow rates
• Can be used for compressed Air service in electronics fabrication
• Suitable for general plant Air treatment in mechanical workshops
What connection Interface does it use for piping integration?
It connects via a 1/2 in G threaded port compatible with G‑threaded pneumatic fittings.
How does the bowl material influence maintenance routines?
The polycarbonate construction permits quick Visual checks and aids timely servicing to avoid unexpected downtime.
What range of ambient temperatures can the unit tolerate during operation?
It is rated to function reliably from -10°C up to 60°C without degradation of core performance.
Are there any regulatory material restrictions associated with the product?
The construction conforms to RoHS restrictions concerning controlled substances.
What flow capability should system designers assume when sizing feeders?
Use the 5600 l/min maximum flow figure when calculating supply capacity for connected equipment.
Related links
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G Manual 579069
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G Manual 610054
- Festo MS Filter Regulator 1/2 in G Manual 594970
- Festo MS Filter Regulator 1/2 in G Manual 8190245
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G Manual 583193
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G Manual 595910
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
