Festo LFR Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 159636
- RS Stock No.:
- 202-4292
- Distrelec Article No.:
- 301-68-892
- Mfr. Part No.:
- LFR-3/4-D-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€493.85
(exc. VAT)
€607.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.85 |
*price indicative
- RS Stock No.:
- 202-4292
- Distrelec Article No.:
- 301-68-892
- Mfr. Part No.:
- LFR-3/4-D-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 9700L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | ISO 8573-1:2010 | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 159636 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 9700L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard ISO 8573-1:2010 | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 159636 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series LFR Filter Regulator, G 3/4 Port Connection, 12 Bar Maximum Operating Pressure - LFR-3/4-D-MAXI-A, Numeric Part Number: 159636
This filter regulator is designed for efficient pressure and filtration management in pneumatic systems. It features a G 3/4 port connection, ensuring compatibility with various applications. Operating effectively within a temperature range of +5 to +60°C, this product is perfect for industrial environments that demand reliability and precision.
Features & Benefits
• Automatic drainage simplifies maintenance and reduces downtime
• Filtration size of 40 μm ensures optimal dirt and particle removal
• High pressure capability of up to 12 bar enhances performance in demanding applications
• Broad operating temperature range supports diverse environmental conditions
• Robust PC bowl material ensures durability and longevity
Applications
• Used in automation systems for air preparation
• Ideal for pressure control in pneumatic machinery
• Employed in industrial settings that require precise filtration
• Utilised with equipment that demands consistent pressure regulation
What is the maximum and minimum operating pressure of this device?
The device can operate within a maximum pressure of 12 bar and a minimum pressure of 2 bar, making it suitable for various pneumatic applications.
How effective is the filtration system in removing contaminants?
The filtration system is designed to handle particles as small as 40 μm, ensuring that the air passing through remains clean and free from debris.
Can this regulator withstand extreme temperature fluctuations?
Yes, it can operate effectively in temperatures ranging from +5 to +60°C, ensuring performance stability across different conditions.
Related links
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185718
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185778
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185742
- Festo G 1/2 Filter Regulator 3/4 in G 12 bar, 185790
- Festo D Filter Regulator G 3/4 12 bar, 162732
