Festo G 1/4 Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 529185
- RS Stock No.:
- 202-4340
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CRM-AS-Z
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.74
(exc. VAT)
€128.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.74 |
*price indicative
- RS Stock No.:
- 202-4340
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CRM-AS-Z
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Plastic | |
| Model Number | 529185 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 20 bar | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Plastic | ||
Model Number 529185 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 20 Bar Maximum Operating Pressure, 5μm Filtration size - MS6-LFR-1/2-D7-CRM-AS-Z, Numeric Part Number: 529185
This filter regulator is designed for precision control within pneumatic systems. The filter regulator combines filtering and pressure regulation functions, ensuring optimal performance in various applications. With a G 1/2 port connection, it supports operational pressures up to 20 bar and features a maximum filtration size of 5μm, making it ideal for protecting sensitive components from contaminants.
Features & Benefits
• Provides consistent output pressure to maintain system stability
• Manual drain feature simplifies condensate management
• Digital or analogue pressure gauge for easy monitoring
• Vertical mounting allows for flexible installation options
• Durable plastic bowl guard enhances safety
• Suitable for food use according to supplementary material information
Applications
• Utilised in automation systems for precise air pressure control
• Employed in industrial settings to safeguard pneumatic equipment
• Suitable for requiring clean, dry air supply
• Ideal for environments with varying thermal conditions
What is the operating pressure range that can be maintained?
The operating pressure range is from 0.08 MPa to 2 MPa, which translates to an operational pressure of 0.8 bar to 20 bar, allowing for extensive flexibility in pressure management.
What materials are used in the construction to ensure durability?
The housing is made of die-cast aluminium, while seals are constructed from NBR. This ensures robust resistance to mechanical stress and corrosion, enhancing the regulator's longevity.
How does the filtration size affect system performance?
The filtration size of less than 5μm ensures that only clean air reaches downstream components, significantly reducing wear and prolonging service life, thereby maintaining system efficiency.
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529204
- Festo G 1/4 Filter Regulator 3/8 in G 20 bar, 529224
- Festo MS Filter Regulator Manual 529205
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529184
- Festo G 1/2 Filter Regulator 1/2 in G 20 bar, 529189
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 529168
- Festo G 3/4 Filter Regulator 1/4 in G 14 bar, 529153
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 563024
