Festo G 1/8 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 185752
- RS Stock No.:
- 202-9270
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KD-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€652.16
(exc. VAT)
€802.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.16 |
*price indicative
- RS Stock No.:
- 202-9270
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KD-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2000L/min | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 195mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Width | 114mm | |
| Overall Height | 272mm | |
| Model Number | 185752 | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2000L/min | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 195mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Width 114mm | ||
Overall Height 272mm | ||
Model Number 185752 | ||
Pressure Setting Range 2.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit LFR-1/2-D-MIDI-KD-A consisting of filter regulator, on/off valve with solenoid coil 24 V DC, without socket. Also, pressure build-up valve, with mounting brackets. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 185748
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185788
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 185740
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185776
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185728
- Festo LFR Filter Regulator 1/2 in G 12 bar, 159585
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185750
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 186046


