Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 162739
- RS Stock No.:
- 202-9323
- Mfr. Part No.:
- FRC-1/4-D-O-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€188.62
(exc. VAT)
€232.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.62 |
*price indicative
- RS Stock No.:
- 202-9323
- Mfr. Part No.:
- FRC-1/4-D-O-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1000L/min | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 104mm | |
| Pressure Gauge Port Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 211mm | |
| Overall Width | 76mm | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 162739 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1000L/min | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 104mm | ||
Pressure Gauge Port Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 211mm | ||
Overall Width 76mm | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 162739 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/4-D-O-MINI Filter/regulator/lubricator combination has 40 μm filter, with metal bowl guard. It has manual condensate drain. Without pressure gauge.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 162738
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 192631
- Festo G 1/2 Filter Regulator G 1/4 16 bar, 162771
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 186498
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 162747
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 162755
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 162743
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 162687


