Festo G 1/4 Filter Regulator, 40 μm, G 3/8, Manual, 16 bar, 185845
- RS Stock No.:
- 202-9352
- Mfr. Part No.:
- FRC-3/8-D-MIDI-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,156.43
(exc. VAT)
€1,422.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,156.43 |
*price indicative
- RS Stock No.:
- 202-9352
- Mfr. Part No.:
- FRC-3/8-D-MIDI-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 3/8 | |
| Maximum Flow Rate | 1150L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 360mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 114mm | |
| Overall Height | 272mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Model Number | 185845 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 3/8 | ||
Maximum Flow Rate 1150L/min | ||
Maximum Operating Pressure 16 bar | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 360mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 114mm | ||
Overall Height 272mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 2.5 → 12 bar | ||
Model Number 185845 | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-3/8-D-MIDI-KF consisting of manual on/off valve, filter regulator, lubricator, on/off valve with solenoid coil 24 V DC without socket. It has pressure build-up valve and distributor module with pressure switch but without socket, with mounting brackets. It has manual condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator G 3/8 16 bar, 185797
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185843
- Festo G 1/8 Filter Regulator 1/2 in G 16 bar, 185847
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185773
- Festo G 1/2 Filter Regulator 3/8 in G 16 bar, 185809
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 162741
- Festo G 1/8 Filter Regulator 3/8 in G 16 bar, 162773
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 162772
