Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Manual, 16 bar, 185709
- RS Stock No.:
- 202-9360
- Mfr. Part No.:
- LFR-1/4-D-MINI-KA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€207.44
(exc. VAT)
€255.15
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €207.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-9360
- Mfr. Part No.:
- LFR-1/4-D-MINI-KA
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1140L/min | |
| Series | G 1/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 104mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 95mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 211mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 185709 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1140L/min | ||
Series G 1/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 104mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 95mm | ||
Standards/Approvals RoHS | ||
Overall Height 211mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 185709 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Related links
- Festo G 1/4 Filter Regulator G 1/8 16 bar, 185791
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185757
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185721
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185781
- Festo G 1/2 Filter Regulator 1/4 in G 16 bar, 185711
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185719
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185779
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185731
