Festo G 3/8 Filter Regulator, 40 μm, 3/8 in G, Manual, 16 bar, 185761
- RS Stock No.:
- 202-9418
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KE
- Manufacturer:
- Festo
Subtotal (1 unit)*
€518.06
(exc. VAT)
€637.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.06 |
*price indicative
- RS Stock No.:
- 202-9418
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 2620L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 140mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Height | 272mm | |
| Overall Width | 114mm | |
| Model Number | 185761 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 2620L/min | ||
Maximum Operating Pressure 16 bar | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 140mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Height 272mm | ||
Overall Width 114mm | ||
Model Number 185761 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit LFR-3/8-D-MIDI-KE consisting of filter regulator and distributor module, without socket, with mounting brackets. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 3/8 Filter Regulator 3/4 in G 16 bar, 185765
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185737
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185713
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185773
- Festo G 1/8 Filter Regulator 3/8 in G 16 bar, 185749
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185759
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185763
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 185725
