Festo G 1/4 Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 542286
- RS Stock No.:
- 202-9426
- Mfr. Part No.:
- MSB6-1/2:C3J4-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€257.66
(exc. VAT)
€316.92
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.66 |
*price indicative
- RS Stock No.:
- 202-9426
- Mfr. Part No.:
- MSB6-1/2:C3J4-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4800L/min | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (6:4:4), ISO8573-1:2010 (7:4:4), RoHS | |
| Overall Height | 303.5mm | |
| Overall Width | 100mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Plastic | |
| Model Number | 542286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4800L/min | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (6:4:4), ISO8573-1:2010 (7:4:4), RoHS | ||
Overall Height 303.5mm | ||
Overall Width 100mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Plastic | ||
Model Number 542286 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 12 Bar Maximum Operating Pressure, 5μm Filtration size - MSB6-1/2:C3J4-WP, Numeric Part Number: 542286
This filter regulator is designed for efficient regulation and filtration of compressed air and inert gases. The unit features a robust plastic bowl, automatic drainage system, and operates effectively within a temperature range of +5 to +60°C. With a maximum operating pressure of 12 bar, this filter regulator is a reliable solution for various applications in the automation and mechanical industries.
Features & Benefits
• Fully automatic condensate drainage simplifies maintenance tasks
• Maintains constant output pressure for consistent performance
• G 1/2 port connections ensure seamless integration into systems
• Suitable for use with food due to stringent compliance standards
• Plastic bowl guard enhances durability and protection against damage
Applications
• Used with pneumatic tools requiring high-pressure air supply
• Ideal for air preparation in industrial manufacturing systems
• Utilised in processes needing precise pressure control for optimal performance
• Employed in food processing environments where air quality is crucial
What is the minimum and maximum operating pressure for operation?
The operating pressure ranges from a minimum of 2 bar to a maximum of 12 bar, ensuring adaptability for various applications.
How does the automatic drainage feature work?
The fully automatic condensate drain effectively removes moisture without user intervention, maintaining optimal performance and extending the product's lifespan.
What materials are used in the construction of the bowl?
The bowl is constructed from durable plastic, specifically designed to resist impacts and ensure long-term reliability in demanding environments.
Can the filter regulator be lubricated?
Yes, lubricated operation is possible; however, it is essential to ensure that lubrication is consistently applied for optimal functionality.
Related links
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 542310
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542275
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 542299
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542276
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542278
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530246
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530236
