Festo D Filter Regulator, 40 μm, 1/8 in G, Manual, 7 bar, 162702
- RS Stock No.:
- 202-9704
- Mfr. Part No.:
- LFR-1/8-D-7-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€137.42
(exc. VAT)
€169.03
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.42 |
*price indicative
- RS Stock No.:
- 202-9704
- Mfr. Part No.:
- LFR-1/8-D-7-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 900L/min | |
| Maximum Operating Pressure | 7 bar | |
| Connection Thread Standard | G | |
| Series | D | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Metal | |
| Model Number | 162702 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 900L/min | ||
Maximum Operating Pressure 7 bar | ||
Connection Thread Standard G | ||
Series D | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Metal | ||
Model Number 162702 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Mini
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/8 Filter Regulator 1/8 in G 7 bar, 192590
- Festo D Filter Regulator 3/8 in G 7 bar, 162705
- Festo G 3/4 Filter Regulator 3/8 in G 7 bar, 162704
- Festo D Filter Regulator 1 in 7 bar, 162709
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 192592
- Festo D Filter Regulator 1/8 in G 12 bar, 192610
- Festo G 1/2 Filter Regulator 1/4 in G 7 bar, 192591
- Festo LFR Filter Regulator 1/8 in G 12 bar, 162710


