Festo G 3/4 Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 162700
- RS Stock No.:
- 202-9715
- Mfr. Part No.:
- LFR-3/4-D-O-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€480.60
(exc. VAT)
€591.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.60 |
*price indicative
- RS Stock No.:
- 202-9715
- Mfr. Part No.:
- LFR-3/4-D-O-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 9700L/min | |
| Connection Thread Standard | G | |
| Series | G 3/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162700 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 9700L/min | ||
Connection Thread Standard G | ||
Series G 3/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162700 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162691
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185778
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185742
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185718
- Festo D Filter Regulator 3/4 in G 12 bar, 162692
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162685
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162731
- Festo G 3/4 Filter Regulator 3/4 in G 7 bar, 192598
