- RS Stock No.:
- 202-9758
- Mfr. Part No.:
- LFR-M5-D-7-5M-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9758
- Mfr. Part No.:
- LFR-M5-D-7-5M-MICRO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a M5 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration manual condensate drain.
Size -Micro
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | M5 |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | D |
Filtration Size | 5µm |
- RS Stock No.:
- 202-9758
- Mfr. Part No.:
- LFR-M5-D-7-5M-MICRO
- Manufacturer:
- Festo