- RS Stock No.:
- 204-0042
- Mfr. Part No.:
- MS2-LFR-M5-D6-AR-BAR-C-M-B
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€39.68
(exc. VAT)
€48.81
(inc. VAT)
Units | Per unit |
1 + | €39.68 |
- RS Stock No.:
- 204-0042
- Mfr. Part No.:
- MS2-LFR-M5-D6-AR-BAR-C-M-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator - MS2-LFR-M5-D6-AR-BAR-C-M-B
Introducing our Festo compressed air filter regulator. The MS2-LFR-M5-D6-AR-BAR-C-M-B has been created and designed to regulate and filter compressed air. This filter regulator is extremely light and compact in size but is still incredibly reliable in providing high flow rates. Brought to you with a sturdy, hard-wearing housing which matched with regular maintenance, caters for a long-lasting life.
Features & Benefits
• Cost-effective and technically focused
• It assembled in vertical +/- 5° position
• Size - 2
• The actuator lock is a rotary knob
• Can be assembled in any position
• Clever design structure, filter regulator with pressure gauge
• Pneumatic connection ports 1 and 2 are M5
• Standard nominal flow rate 140 litres per minute
• Operating pressure - 1 to 10 bar
• Suitable for sensitive applications requiring a hysteresis of 0.25 bar
• Ambient temperature -5 °C to 50 °C
• Festo part number for this filter regulator - 8086641
• Forms part of Festo's simplified motion series
• It assembled in vertical +/- 5° position
• Size - 2
• The actuator lock is a rotary knob
• Can be assembled in any position
• Clever design structure, filter regulator with pressure gauge
• Pneumatic connection ports 1 and 2 are M5
• Standard nominal flow rate 140 litres per minute
• Operating pressure - 1 to 10 bar
• Suitable for sensitive applications requiring a hysteresis of 0.25 bar
• Ambient temperature -5 °C to 50 °C
• Festo part number for this filter regulator - 8086641
• Forms part of Festo's simplified motion series
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
• Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Specifications
Attribute | Value |
---|---|
Port Connection | M5 |
Maximum Outlet Pressure | 7bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 10bar |
Manufacturer Series | MS |
Maximum Flow Rate | 140 l/min |
Typical Flow Rate | 140L/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 50°C |
Model Number p | 8086641 |
- RS Stock No.:
- 204-0042
- Mfr. Part No.:
- MS2-LFR-M5-D6-AR-BAR-C-M-B
- Manufacturer:
- Festo